Amphenol 76159-047LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 13.08mm |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76159-047LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.