Amphenol 76177-464 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 64 |
| Cable Pitch | 1.27mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 76177-464 to view detailed technical specifications.
No datasheet is available for this part.