Amphenol 76199-014LF technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.485inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TriPin® |
| Tail Length | 0.05inch |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76199-014LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.