Amphenol 76200-033 technical specifications.
| Board Thickness | 0.062inch |
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.24mm |
| Insulation | Non-Insulated |
| Length | 1.24inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BergPost® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76200-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.