Amphenol 76200-034LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 36.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76200-034LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.