Amphenol 76201-011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergPin |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76201-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.