Amphenol 76201-020 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergPin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76201-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.