Amphenol 76209-005 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Insulation | Non-Insulated |
| Length | 0.46inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76209-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
