Amphenol 76230-101LF technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.375inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76230-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.