Amphenol 76230-103 technical specifications.
| Package/Case | 200 |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Mount | Press-Fit |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76230-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.