Amphenol 76230-107LF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Mount | Through Hole |
| Package Quantity | 12500 |
| RoHS Compliant | Yes |
| Series | 76230 |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76230-107LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.