Amphenol 76230-123LF technical specifications.
| Board Thickness | 0.125inch |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.8inch |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76230-123LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.