Amphenol 76230-502 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 1.22mm |
| Gender | Male |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76230-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.