Contact PIN Solder ST Thru-Hole Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 76241-401LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76241-401LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.