Amphenol 76282-750 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Manufacturer Series | 76282 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 76282-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.