Amphenol 76308-233LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 83.82 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 33 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 76308-233LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.