Amphenol 76308-916LF technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Length | 40.64mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76308-916LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.