This 70-position shrouded header from Amphenol features a blue housing with gold-plated female socket contacts. It measures 88.9mm in length and has a pitch of 2.54mm. The header is designed for through-hole mounting and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations and is part of the BergCon series.
Amphenol 76314-135LF technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 88.9mm |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76314-135LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.