This 12-position female socket header features a 2.54mm pitch and is available in a blue, UL94 V-0 flammability rated housing. It has a gold-plated copper contact material and is designed for through-hole mounting. The header is RoHS compliant and available in a bulk packaging quantity of 100. It is part of the BergCon series and features a straight orientation.
Amphenol 76314-206LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Length | 15.24mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76314-206LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.