This 18-position shrouded header features a 2-row configuration with a 2.54mm pitch and is designed for through-hole mounting. The header has a blue housing color and gold-plated female sockets. It is available in a bulk packaging option with 100 pieces per pack.
Amphenol 76314-209LF technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 22.86mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76314-209LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.