Amphenol 76316-911LF technical specifications.
| Contact Plating | Tin, Lead |
| Gender | Female |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76316-911LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.