
Board connector featuring 6 contacts in a single row with a 2.54mm pitch. This straight, female receptacle offers solder termination and a 3A current rating. Constructed with gold-plated bronze contacts and a blue insulator, it operates within a -65°C to 125°C temperature range and supports up to 1kV AC voltage. The through-hole mount design is RoHS compliant.
Amphenol 76341-306LF technical specifications.
| Package/Case | SIL |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76341-306LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
