20-position, single-row receptacle socket strip with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Constructed with bronze contacts and gold plating, offering a 3A current rating and 1kV AC voltage rating. Operates across a wide temperature range of -65°C to 125°C. Housing is blue, and the component is lead-free.
Amphenol 76341-320LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 50.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76341-320LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
