
Board connector, a 4-contact, 2-row receptacle featuring a 2.54mm (0.1 inch) pitch and straight orientation. This component utilizes gold-plated bronze contacts for reliable connectivity, offering a 3A current rating and 1kV voltage rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -65°C to 125°C. The blue housing is lead-free and RoHS compliant.
Amphenol 76342-302LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX |
| Stack Height | 7mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-302LF to view detailed technical specifications.
No datasheet is available for this part.