
This 12-position, 2-row through hole connector features 12 contacts with a 2.54mm pitch and a maximum operating temperature of 125°C. It is available in a grey housing color with gold contact plating and a bronze contact material. The connector is packaged in a rail or tube format with 38 pieces per package. It is compliant with RoHS standards and has a maximum voltage rating of 1kV AC.
Amphenol 76342-306HLF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 15.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-306HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
