12-position, 2-row shrouded receptacle with a 2.54mm lead pitch. Features gold-plated bronze contacts and a straight, top-entry orientation for through-hole mounting. Rated for 3A current and 1kV AC voltage, operating between -65°C and 125°C. Housing is blue, with a stack height of 7mm. Lead-free and RoHS compliant.
Amphenol 76342-306LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX |
| Stack Height | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-306LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
