20-position, 2-row female receptacle board connector featuring a 2.54mm (0.1 inch) pitch and straight, through-hole mounting orientation. Constructed with bronze contacts plated in gold, this component offers a 3A current rating and a 1kV voltage rating. The blue housing is designed for solder termination and includes a locking feature, operating within a temperature range of -65°C to 125°C. This RoHS and REACH SVHC compliant component is packaged in rail/tube.
Amphenol 76342-310LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-310LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.