
26-contact, 2-row female receptacle connector with a 2.54mm (0.1 inch) pitch. Features gold-plated bronze contacts, a straight orientation, and solder termination. Rated for 3A current and 1kV AC voltage, operating between -65°C and 125°C. This blue, lead-free component is RoHS compliant and designed for through-hole mounting.
Amphenol 76342-313LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 32.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Poles | 13 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-313LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
