
30-position, 2-row straight receptacle for board-to-board and mezzanine applications. Features gold-plated copper alloy contacts with a 2.54mm pitch and 0.1-inch row spacing. Rated for 3A current and 1kV voltage, operating from -65°C to 125°C. Through-hole mount termination with a blue housing.
Amphenol 76342-315 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 38.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76342-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.