Female socket strip receptacle with 54 positions and 2 rows, featuring a 2.54mm pitch and straight orientation. This component utilizes gold-plated bronze contacts for reliable connectivity and offers a current rating of 3A with a maximum AC voltage rating of 1kV. Designed for through-hole mounting with solder termination, it operates within a temperature range of -65°C to 125°C and is housed in blue.
Amphenol 76342-327LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-327LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.