4-position, 2-row female socket strip connector with 2.54mm pitch. Features straight, top-entry orientation for through-hole mounting and solder termination. Constructed with bronze contacts plated in tin, housed in blue, and rated for 1kV AC. Operates across a -65°C to 125°C temperature range, is lead-free and RoHS compliant.
Amphenol 76342-402LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.