10-position, 2-row receptacle socket strip with 2.54mm pitch. Features straight, top-entry, through-hole termination for solder connection. Constructed with bronze contacts plated in tin, housed in blue glass-filled polyester and thermoplastic. Rated for 1kV AC, operating from -65°C to 125°C with 200 mating cycles. Lead-free and RoHS compliant.
Amphenol 76342-405LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 12.62mm |
| Material | Glass, Polyester, Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-405LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.