Amphenol 76345-804-72 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 91.44mm |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76345-804-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.