Female signal contact for cable mounting, featuring a 2.54mm pitch and crimp termination. Designed for wire gauges 22-30AWG, it offers a 3A current rating and 1kV voltage rating. The contact is constructed with bronze and brass, plated with gold for enhanced conductivity. Operating across a temperature range of -40°C to 125°C, this component is supplied on tape and reel packaging.
Amphenol 76347-303 technical specifications.
| Body Material | Bronze |
| Package/Case | 100 |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 11.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76347-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.