Amphenol 76347-401 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Mount | Cable |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76347-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.