Amphenol 76347-441 technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76347-441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.