Amphenol 76350-104-04LF technical specifications.
| Contact Plating | Gold, GXT |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-104-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.