Amphenol 76357-311LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.84mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76357-311LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.