
This female signal connector features a contact material of bronze with a tin and gold plating. It has a current rating of 3A and a voltage rating of 1kV. The connector is suitable for use with wire gauges ranging from 22 to 30 AWG and is designed for crimp termination. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Amphenol 76357-401LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76357-401LF to view detailed technical specifications.
No datasheet is available for this part.