
Amphenol 76361-014LF technical specifications.
| Color | Multiple |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.59foot |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 616W |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76361-014LF to view detailed technical specifications.
No datasheet is available for this part.