Amphenol 76361-015LF technical specifications.
| Color | Multiple, Grey |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.59foot |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 616W |
| Shielding | Unshielded |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76361-015LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.