
Right-angle male pin header receptacle with 5 contacts in a single row, featuring a 2.54mm pitch and solder termination. Constructed with bronze contacts plated in gold and nickel, offering a 3A current rating and 1kV voltage rating. The blue insulator housing ensures durability with a maximum operating temperature of 125°C. Designed for through-hole mounting, this lead-free component is ROHS compliant.
Amphenol 76382-305LF technical specifications.
| Color | Blue |
| Contact Material | Bronze, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 12.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.34mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76382-305LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
