Shrouded Header, Right Angle, Through-Hole Mount, 17 Positions, 17 Contacts. Features male pin contacts made of bronze with gold plating for optimal conductivity. Rated for 3A current and 1kV voltage, operating between -40°C and 125°C. 2.54mm pitch and 43mm length. Blue housing and color.
Amphenol 76382-317LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Blue |
| Length | 43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76382-317LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.