
35-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting with a right-angle orientation. Features gold-plated bronze contacts for reliable mating, offering a 3A current rating and 1kV voltage rating. Operating temperature range spans from -40°C to 125°C, with a contact mating length of 0.197 inches. This RoHS compliant component is supplied in a blue housing.
Amphenol 76382-335LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Blue |
| Length | 88.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76382-335LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.