
Right-angle shrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts are constructed from bronze with tin and gold plating, rated for 3A current and 1kV voltage. This through-hole mount component has a blue housing and operates within a temperature range of -40°C to 125°C. Termination is via solder, and the product is lead-free and RoHS compliant.
Amphenol 76382-404LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Tin, Gold |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.34mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76382-404LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
