Shrouded Header, Right Angle, Through Hole, 6 Positions, 6 Contacts. Features male pin contacts with bronze material, tin and gold plating, and a 3A current rating. Offers a 2.54mm pitch, 1kV voltage rating, and operates from -40°C to 125°C. Housing is blue, with a lead-free and RoHS compliant design.
Amphenol 76382-406LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Tin, Gold |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.34mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76382-406LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.