
Right-angle male pin header with 26 positions and 26 contacts, featuring gold and tin plated bronze contacts. This through-hole mount component offers a 2.54mm pitch, 3A current rating, and 1kV voltage rating. Operating within a -40°C to 125°C temperature range, it utilizes solder termination and is supplied in blue housing.
Amphenol 76382-426LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Blue |
| Length | 65.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76382-426LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
