8-position shrouded header, right-angle, through-hole mount, 2.54mm pitch. Features male pin contacts made of copper alloy with gold/GXT plating, 3A current rating, and 1kV AC max voltage. Blue housing, 2 rows, 0.1 inch row spacing, 3.35mm contact post length, and 0.197 inch contact mating length. Termination is solder.
Amphenol 76383-304 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.35mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.28mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 9.98mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76383-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.