64-position, 2-row right-angle male header with gold-plated bronze male pin contacts. Features a 2.54mm pitch and 0.1inch row spacing, with a 3A current rating and 1kV voltage rating. Designed for through-hole mounting with solder termination, operating within a -40°C to 125°C temperature range. Housing color is blue, and contact mating length is 0.197 inches.
Amphenol 76383-332LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.35mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.28mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 81.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76383-332LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.