Shrouded header, double row, right angle connector with 52 male pin contacts. Features gold and tin plated bronze contacts with a 2.54mm pitch and 0.100 inch row spacing. Rated for 3A current and 1kV AC voltage, with a maximum operating temperature of 125°C. Through-hole mount termination with solder connections. Housing color is blue.
Amphenol 76383-426LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.35mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.28mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 65.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76383-426LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.